help desk software
DATA SHEET

SE2470-001

Honeywell

Infrared Emitter 880nm Circular Top Mount 2-Pin(2+Tab) Metal Pill .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SE2470-001
RoHS:
Yes
HTS:
8541402000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
High Brightness:
No
Family:
SE2470
Dimension:
1.57(Max) x 1.57(Max) x 3.53(Max) mm
LED Material:
GaAlAs
Lens Shape Type:
Circular
Intensity:
N/A
Lens Dimensions:
N/A
Luminous Flux:
N/A
Life Cycle:
Discontinued
Infrared Emitter 880nm Circular Top Mount 2-Pin(2+Tab) Metal Pill
Product Highlights:
  • Miniature, hermetically sealed, pill style, metal can package
  • 18 ° (nominal) beam angle
  • Wide operating temperature range [-55 °C to 125 °C]
  • Higher power output than GaAs at equivalent drive currents
  • Ideal for direct mounting to printed circuit boards
  • 880 nm wavelength
  • Mechanically and spectrally matched to SD2420 photodiode, SD2440 phototransistor and SD2410 photodarlington
Search Keywords:
SE2470001
  This product is discontinued, but still in stock
IN STOCK: 21,916
Can Ship immediately
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.383
$26.915
50
$4.373
$218.650
100
$4.097
$409.700
300
$3.852
$1,155.600
500
$3.740
$1,870.000
1,000
$3.482
$3,482.000
2,500
$3.430
$8,575.000
5,000 +
$3.229
$16,145.000
Tools/3D Models