Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SE5450-012
RoHS:
Yes
HTS:
8541402000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Dimension:
6.27(Max) x 5.56(Max) mm
Intensity:
N/A
Luminous Flux:
N/A
Lens Dimensions:
4.77x4.77x1.19 mm
LED Material:
GaAs
Family:
SE5450
High Brightness:
No
Lens Shape Type:
Circular
Life Cycle:
Discontinued
Infrared Emitter 935nm Circular Top Mount 2-Pin TO-46
Product Highlights:
- TO-46 metal can package
- Choice of flat window or lensed package
- 90 ° or 20 ° (nominal) beam angle option
- 880 nm wavelength
- Higher output power than GaAs at equivalent drive currents
- Wide operating temperature range [-55 °C to 125 °C]
- Ideal for high pulsed current applications
- Mechanically and spectrally matched to SD3421/5421 photodiode, SD3443/5443/5491 phototransistor, SD3410/5410 photodarlington and SD5600 series Schmitt trigger
Search Keywords:
SE5450012
This product is discontinued, but still in stock
IN STOCK:
720
Ships today, if you order in
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$6.463
$32.315
50
$5.251
$262.550
100
$4.919
$491.900
300
$4.625
$1,387.500
500
$4.490
$2,245.000
1,000
$4.198
$4,198.000
2,500
$4.135
$10,337.500
5,000
+
$3.880
$19,400.000