Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SE5450-014
RoHS:
Yes
HTS:
8541402000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Dimension:
3.89(Max) x 5.56(Max) mm
LED Material:
GaAs
Intensity:
N/A
Lens Dimensions:
4.77x4.77x1.19 mm
Lens Shape Type:
Circular
Luminous Flux:
N/A
High Brightness:
No
Family:
SE5450
Life Cycle:
Discontinued
Infrared Emitter 935nm Circular Top Mount 2-Pin TO-46
Search Keywords:
SE5450014
This product is discontinued, but still in stock
IN STOCK:
85
Ships today, if you order in
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$7.299
$36.495
25
$6.356
$158.900
100
$5.555
$555.500
300
$5.071
$1,521.300
500
$4.995
$2,497.500
1,000
$4.735
$4,735.000
2,500
$4.663
$11,657.500
5,000
+
$4.388
$21,940.000