Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SE5455-001
RoHS:
Yes
HTS:
8541402000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Lens Shape Type:
Circular
Intensity:
N/A
Lens Dimensions:
4.06x4.06x1.19 mm
High Brightness:
No
Dimension:
6.27(Max) x 5.56(Max) mm
Family:
SE5455
Luminous Flux:
N/A
LED Material:
GaAs
Life Cycle:
Discontinued
Infrared Emitter 935nm Circular Top Mount 2-Pin TO-46
Product Highlights:
- TO-46 metal can package
- Choice of flat window or lensed package
- 90 ° or 20 ° (nominal) beam angle option
- 935 nm wavelength
- Wide operating temperature range [-55 °C to 125 °C]
- Ideal for high pulsed current applications
- Mechanically and spectrally matched to SD3421/5421 photodiode, SD3443/5443/5491 phototransistor, SD3410/5410 photodarlington and SD5600 series Schmitt trigger
Search Keywords:
SE5455001
This product is discontinued, but still in stock
IN STOCK:
1,055
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$8.400
$42.000
25
$6.824
$170.600
50
$6.722
$336.100
100
$6.393
$639.300
300
$5.836
$1,750.800
500
$5.748
$2,874.000
1,000
$5.450
$5,450.000
2,500
+
$5.368
$13,420.000