Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SE5455-003
RoHS:
Yes
HTS:
8541402000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Intensity:
N/A
Family:
SE5455
Luminous Flux:
N/A
LED Material:
GaAs
Lens Dimensions:
4.06x4.06x1.19 mm
Dimension:
6.27(Max) x 5.56(Max) mm
High Brightness:
No
Lens Shape Type:
Circular
Life Cycle:
Discontinued
SE5455-003 LED from Honeywell comes with an option of 90° or 20° beam angle. It also comes with a peak wavelength of 935 nm and offers high power dissipation capability, thereby making this 2-pin LED suitable for operating in hostile environment.
Light emitting diodes (LEDs) are light sources which are semiconductor in nature. They are widely used as indicators in electronic circuits and the light emitted or reflected may vary from visible to infrared and ultraviolet regions. Honeywell LED SE5455-003 is constructed with dual bond wires which makes it ideal for high pulsed current applications.
Product Highlights:
- 90 ° or 20 ° (nominal) beam angle option
- 935 nm wavelength
- Wide operating temperature range of -55 °C to 125 °C
- TO-46 metal can package
- Choice of flat window or lensed package
- Ideal for high pulsed current applications
- Mechanically and spectrally matched to SD3421/5421 photodiode, SD3443/5443/5491 phototransistor, SD3410/5410 photodarlington and SD5600 series Schmitt trigger
Search Keywords:
SE5455003
This product is discontinued, but still in stock
IN STOCK:
2,672
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$8.372
$41.860
50
$4.624
$231.200
100
$3.989
$398.900
300
$3.729
$1,118.700
500
$3.692
$1,846.000
1,000
$3.655
$3,655.000
2,500
$3.618
$9,045.000
5,000
+
$3.582
$17,910.000