Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SE5470-001
RoHS:
Yes
HTS:
8541402000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Dimension:
3.89(Max) x 5.56(Max) mm
Dominant Wavelength:
N/A
Color:
N/A
Life Cycle:
Discontinued
LED IrLED 880nm 2-Pin TO-46
Product Highlights:
- TO-46 metal can package
- Choice of flat window or lensed package
- 90 ° or 20 ° (nominal) beam angle option
- 880 nm wavelength
- Higher output power than GaAs at equivalent drive currents
- Wide operating temperature range [-55 °C to 125 °C]
- Ideal for high pulsed current applications
- Mechanically and spectrally matched to SD3421/5421 photodiode, SD3443/5443/5491 phototransistor, SD3410/5410 photodarlington and SD5600 series Schmitt trigger
Search Keywords:
SE5470001
This product is discontinued, but still in stock
IN STOCK:
904
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$17.97
$89.850
25
$14.02
$350.500
50
$13.43
$671.500
100
$12.93
$1,293.000
300
$12.86
$3,858.000
500
$12.80
$6,400.000
1,000
+
$12.73
$12,730.000