help desk software
DATA SHEET

SEP8505-001

Honeywell

Infrared Emitter 935nm Circular Top Mount 2-Pin T-1 .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SEP8505-001
RoHS:
Yes
HTS:
8541402000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Dimension:
6.35(Max) x 3.94 mm
Intensity:
N/A
Lens Dimensions:
3.18x3.18x5.08 mm
LED Material:
GaAs
Luminous Flux:
N/A
Family:
SEP8505-001
High Brightness:
No
Lens Shape Type:
Circular
Life Cycle:
Discontinued
Infrared Emitter 935nm Circular Top Mount 2-Pin T-1
Product Highlights:
  • T-1 package
  • 15 ° (nominal) beam angle
  • 935 nm wavelength
  • Consistent on-axis optical properties
  • Mechanically and spectrally matched to SDP8405 phototransistor and SDP8105 photodarlington
Search Keywords:
SEP8505001
  This product is discontinued, but still in stock
IN STOCK: 831
Can Ship immediately
Minimum Order:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$4.256
$42.560
100
$2.447
$244.700
300
$2.160
$648.000
500
$2.115
$1,057.500
1,000
$2.104
$2,104.000
2,500
$2.094
$5,235.000
5,000
$2.083
$10,415.000
7,500 +
$2.073
$15,547.500
Tools/3D Models