Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SEP8706-002
RoHS:
Yes
HTS:
8541402000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Intensity:
N/A
Dimension:
4.45 x 2.28 x 5.72 mm
Luminous Flux:
N/A
LED Material:
GaAlAs
High Brightness:
No
Lens Dimensions:
1.52x1.52x0.76 mm
Lens Shape Type:
Circular
Family:
SEP8706-002
Life Cycle:
Discontinued
SEP8706-002 LED from Honeywell comes with a 50° beam angle and 880 nm output wavelength. With an operating temperature of -40 °C to 85 °C, this LED can deliver higher output power than GaAs at equivalent drive currents.
Light emitting diodes (LEDs) are light sources which are semiconductor in nature. They are widely used as indicators in electronic circuits and the light emitted or reflected may vary from visible to infrared and ultraviolet regions. The SEP8706 series LED’s generally deliver 70% greater power output than aluminum gallium arsenide devices at the same forward current. Honeywell beam LED SEP8706-002 comes in a side-emitting smoke gray plastic package.
Product Highlights:
- 50 ° (nominal) beam angle
- 880 nm wavelength
- Side-looking plastic package
- Higher output power than GaAs at equivalent drive current
- Mechanically and spectrally matched to SDP8406 phototransistor, SDP8106 photodarlington and SDP8000/8600 series Schmitt trigger
Search Keywords:
SEP8706002
This product is discontinued, but still in stock
IN STOCK:
6,574
Ships today, if you order in
Minimum Order:
25
Quantity
Unit Price
Ext. Price
25
$1.800
$45.000
100
$1.200
$120.000
250
$1.133
$283.250
500
$1.047
$523.500
1,000
$1.025
$1,025.000
2,500
$1.003
$2,507.500
5,000
$0.993
$4,965.000
7,500
+
$0.983
$7,372.500