help desk software
DATA SHEET

SEP8736-001

Honeywell

Infrared Emitter 880nm Circular Right Angle 2-Pin Side Looker .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SEP8736-001
RoHS:
Yes
HTS:
8541402000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Family:
SEP8736
LED Material:
GaAlAs
Dimension:
4.57 x 4.29 x 3.3 mm
High Brightness:
No
Intensity:
N/A
Luminous Flux:
N/A
Lens Dimensions:
2.64x2.64x1.75 mm
Lens Shape Type:
Circular
Life Cycle:
Discontinued
Infrared Emitter 880nm Circular Right Angle 2-Pin Side Looker
Product Highlights:
    • Side-looking plastic package
    • 10 ° (nominal) beam angle
    • 880 nm wavelength
    • Enhanced coupling distance
    • Mechanically and spectrally matched to SDP8436 phototransistor
Search Keywords:
SEP8736001
  This product is discontinued, but still in stock
IN STOCK: 613
Ships today, if you order in
Minimum Order:
50
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$1.107
$55.350
500
$0.804
$402.000
1,000
$0.787
$787.000
2,500
$0.771
$1,927.500
5,000
$0.732
$3,660.000
7,500
$0.721
$5,407.500
10,000
$0.704
$7,040.000
15,000 +
$0.675
$10,125.000
Tools/3D Models