help desk software

SL1-A

Honeywell

Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 5A 250VAC 11.77N Linear Conduit Automotive .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SL1-A
RoHS:
Yes
HTS:
85365080
COO:
CN
ECCN:
EAR99
Type:
Compact
Actuator Style:
Top Roller Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
11.77 N
Dimension:
56.8 x 18 x 61.3 mm
Maximum Current Rating:
5@250VAC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
3, 4, 13
Body Orientation:
Straight

Limit Switches are electromechanical devices that are used as a control system to make or break electrical connections. They are used in various applications, including robotics, machine tools, light material handling, and electronic assembly equipment.

SL1-A Limit Switch from Honeywell is a compact-sized and sealed micro switch. Featuring a rugged zinc die-cast housing, it ensures a long mechanical life. The Honeywell SL1-A switch is designed with a snap-in terminal enclosure for easy mounting and wiring options. Smaller in size, this Honeywell Limit Switch is an ideal alternative for imported machine tools.

Product Highlights:
  • Ideal source of replacement parts for imported machine tools
  • NEMA 3, 4, 13 and IEC IP 67 sealing
  • Smaller size saves space
  • Rugged Zinc die-cast housing
  • Wide product selection to suit many applications
  • Snap-in terminal enclosures makes mounting and wiring easy
  • Temperature ranges: standard and low
Search Keywords:
SL1A
IN STOCK: 63
Can Ship immediately
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$206.99
$206.990
3
$193.02
$579.060
5
$190.55
$952.750
10
$185.73
$1,857.300
20 +
$183.38
$3,667.600