help desk software

SL1-AK

Honeywell

Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 0.1A 125VAC 30VDC 11.77N Linear Conduit Automotive .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SL1-AK
RoHS:
Yes
HTS:
8536500700
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
10
Type:
Compact
Actuator Style:
Top Roller Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
11.77 N
Dimension:
56.8 x 18 x 61.3 mm
Maximum Current Rating:
0.1@125VAC 30VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
3, 4, 13
Body Orientation:
Straight

Limit Switches are generally used to control machinery in industrial applications. They act as a safety interlock and can be used to establish or disrupt electrical connections. This Honeywell Switch is used in robotics, light material handling and machine tools. This roller actuator switch is also used in automotive factory floor and electronic assembly equipment.

SL1-AK Limit Switch from Honeywell has rugged zinc die-cast housing and its smaller size saves space. SL1 series compact limit switches are sealed, sensitive, and have a long operating life.

Product Highlights:
  • Snap-in terminal enclosures makes mounting and wiring easy
  • Temperature ranges: standard and low
  • Ideal source of replacement parts for imported machine tools
  • NEMA 3, 4, 13 and IEC IP 67 sealing
  • Smaller size saves space
  • Rugged Zinc die-cast housing
  • Wide product selection to suit many applications
Search Keywords:
SL1AK
IN STOCK: 17
Can Ship immediately
Factory Lead-Time
28 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$312.86
$312.860
3
$308.16
$924.480
5
$303.54
$1,517.700
10
$256.70
$2,567.000
20 +
$247.43
$4,948.600