help desk software
DATA SHEET

SL1-EK

Honeywell

Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 0.1A 125VAC 30VDC 11.77N Linear Conduit Automotive .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SL1-EK
RoHS:
Yes
HTS:
8536509055
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
Compact
Actuator Style:
Top Roller Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
11.77 N
Dimension:
71.2 x 18 x 71.3 mm
Maximum Current Rating:
0.1@125VAC 30VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
3, 4, 13
Body Orientation:
Straight

Limit Switches are used as control systems to make or break electrical connections in various industrial and machinery applications. These exclusively designed micro switches are widely used robotics, light material handling, machine tools, automotive factory floor and electronic assembly equipment.

SL1-EK Limit Switches from Honeywell are relatively smaller in size and saves a lot of space. This Honeywell switch is sealed and sensitive and delivers a long mechanical life and is therefore, an ideal source of replacement parts for imported machine tools. With 1NC 1 NO SPDT snap action circuitry and a cable gland termination, this micro switch is suitable for many industrial and machinery applications.

Product Highlights:
  • Wide product selection to suit many applications
  • Snap-in terminal enclosures makes mounting and wiring easy
  • Temperature ranges: standard and low
  • Ideal source of replacement parts for imported machine tools
  • NEMA 3, 4, 13 and IEC IP 67 sealing
  • Smaller size saves space
  • Rugged Zinc die-cast housing
Search Keywords:
SL1EK
IN STOCK: 48
Ships today, if you order in
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$289.04
$289.040
3
$281.01
$843.030
5
$276.80
$1,384.000
10
$272.64
$2,726.400
20 +
$268.56
$5,371.200
Tools/3D Models