help desk software

SL1-H

Honeywell

Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 5A 250VAC 11.77N Linear Conduit Automotive .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SL1-H
RoHS:
Yes
HTS:
85365080
COO:
CN
ECCN:
EAR99
Type:
Compact
Actuator Style:
Top Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
11.77 N
Dimension:
56.8 x 18 x 55.3 mm
Maximum Current Rating:
5@250VAC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
3, 4, 13
Body Orientation:
Straight

The SL1-H Honeywell Limit Switch features a compact size which saves space, thus making it suitable for the total miniaturization of machinery. Limit Switches are generally used for controlling machinery in industrial applications. They function as a safety interlock and can be used to establish or disrupt electrical connections.

This Snap Lock Limit Switch is designed with rugged zinc die-cast housing material and is an ideal source of replacement parts for imported machine tools. The SL1 series limit switches are used in a variety of applications like robotics, light material handling, machine tools, automotive factory floor, and electronic assembly equipment.

Product Highlights:
  • Smaller size saves space
  • Rugged Zinc diecast housing
  • Compact size makes it suitable for the total miniaturization of machinery or equipment
  • Snap-in terminal enclosures makes mounting and wiring easy
  • Temperature ranges: standard and low
  • Ideal source of replacement parts for imported machine tools
  • Wide product selection to suit many applications
  • NEMA 3, 4, 13 and IEC IP 67 sealing
Search Keywords:
SL1H
IN STOCK: 44
Can Ship immediately
Factory Lead-Time
28 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$197.22
$197.220
3
$194.14
$582.420
5
$193.17
$965.850
10
$189.37
$1,893.700
20 +
$186.35
$3,727.000