SL1-K
HoneywellSwitch Limit N.O./N.C. SPDT Cross Roller Plunger Screw Mount 5A 250VAC 11.77N Linear Conduit Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SL1-K
RoHS:
Yes
HTS:
85365007
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
10
Package Type:
Type:
Compact
Actuator Style:
Cross Roller Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
11.77 N
Dimension:
71.2 x 18 x 57.4 mm
Maximum Current Rating:
5@250VAC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
3, 4, 13
Body Orientation:
Straight
Switch Limit N.O./N.C. SPDT Cross Roller Plunger Screw Mount 5A 250VAC 11.77N Linear Conduit Automotive
Product Highlights:
- Ideal source of replacement parts for imported machine tools
- NEMA 3, 4, 13 and IEC IP 67 sealing
- Smaller size saves space
- Rugged Zinc diecast housing
- Wide product selection to suit many applications
- Snap-in terminal enclosures makes mounting and wiring easy
- Temperature ranges: standard and low
Search Keywords:
SL1K
IN STOCK:
3
Ships today, if you order in
MOQ for out of Stock Qty:
3
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$431.49
$431.490
3
$425.01
$1,275.030
5
$313.86
$1,569.300
8
$232.94
$1,863.520
10
+
$228.28
$2,282.800