help desk software
DATA SHEET

SL1-P

Honeywell

Switch Limit N.O./N.C. SPDT Top Roller Lever Screw Mount 5A 250VAC 3.92N Linear Conduit Automotive .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SL1-P
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
Compact
Actuator Style:
Top Roller Lever
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
3.92 N
Dimension:
71.2 x 18 x 53.5 mm
Maximum Current Rating:
5@250VAC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
3, 4, 13
Body Orientation:
Straight

The SL1-P Limit Switch from Honeywell is a compact-sized and sealed micro switch. Limit Switches are generally used for controlling machinery in industrial applications. They function as a safety interlock and can be used to establish or disrupt electrical connections. Smaller in size, this Compact Limit Switch is ideal for use in imported machine tools.

Featuring a rugged zinc die-cast housing, the Honeywell Limit Switch ensures long life. It is designed with a snap-in terminal enclosure for easy mounting and wiring options. They are generally used in robotics, light material handling, machine tools, electronic assembly equipment, and automotive factory floor applications.

Product Highlights:
  • NEMA 3, 4, 13 and IEC IP 67 sealing
  • Wide product selection to suit many applications
  • Smaller size saves space
  • Rugged Zinc die-cast housing
  • Snap-in terminal enclosures makes mounting and wiring easy
  • Temperature ranges: standard and low
  • Ideal source of replacement parts for imported machine tool
Search Keywords:
SL1P
IN STOCK: 15
Can Ship immediately
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$207.40
$207.400
3
$204.29
$612.870
5
$201.22
$1,006.100
10
$198.21
$1,982.100
20 +
$193.57
$3,871.400
Tools/3D Models