help desk software
DATA SHEET

SL353LT

Honeywell

SL353 Series - Omnipolar Hall-effect Sensor - O-point 60G - R-point 45G - SOT-23 - Low duty cycle - 1.8 µA avg .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SL353LT
RoHS:
Yes
HTS:
85423900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Magnetic Type:
Omnipolar
Maximum Output Current:
5 mA
Mounting:
PCB Surface Mount
Output Type:
Push-Pull
Product Type:
Digital
Dimension:
2.9 x 2.8 x 1.45 mm
Typical Operating Supply Voltage:
2.2 to 5.5 V
Termination Type:
Gull Wing
Operating Temperature:
-40 °C to 85 °C
The Honeywell Micropower SL353 Series Magnetic Sensor is an Omnipolar Hall-effect device, Operating point 60G, Release Point 45G, Package SOT-23, High duty cycle (SL353HT), low duty cycle (SL353LT) Temp operating -40 to 85°C
Product Highlights:
  • Small and versatile
  • Energy efficient: Supply voltage as low as 2.2 Vdc, combined with very low average current
  • Non-chopper stabilized design: does not utilize chopper stabilization, eliminating the noise generated by products using this technique
  • Thermally balanced integrated circuit provides for stable operation over a wide temperature range, from -40° to 85 °C
  • Subminiature size
  • Helps reduce total system cost and manufacturing costs
  • Supplied on Tape and Reel, allows for a compact design with automated component placement
Search Keywords:
SL353LT
IN STOCK: 66,671
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.091
$27.275
250
$0.684
$171.000
500
$0.670
$335.000
1,000
$0.660
$660.000
3,000
$0.650
$1,950.000
6,000
$0.640
$3,840.000
9,000
$0.631
$5,679.000
12,000 +
$0.621
$7,452.000
Tools/3D Models