Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SM351RT
RoHS:
No
HTS:
85413000
COO:
CN
ECCN:
EAR99
Operating Temperature:
-40 to 85 °C
Number of Axis:
1
Dimension:
2.9 x 1.6 x 1.2 mm
Type:
1 output/Dual polarity
Mounting:
PCB Surface Mount
Magnetoresistive Sensor 7G Medical 3-Pin SOT-23 T/R
Search Keywords:
SM351RT
IN STOCK:
19,899
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
2250
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
25
$0.8271
$20.678
500
$0.4509
$225.450
1,000
$0.4461
$446.100
2,250
$0.4439
$998.775
4,500
$0.4417
$1,987.650
6,750
$0.4394
$2,965.950
9,000
+
$0.4372
$3,934.800
CUSTOMERS
ALSO BOUGHT
3-794618-6
06P MICRO MNL ASSY R/A HDR LF
3386P-1-103LF
Trimmer Potentiometer - 10K Ohm - 0.5W(1/2W) - 1(Elec)/1(Mech)Turn - 9.53 X 9.53 X 4.83mm ...
4308R-102-102LF
Res Thick Film NET 1K Ohm 2% 1W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole
DMT1D1K-F
Cap Film 0.001uF 100V PET 10% (13 X 5 X 9mm) Radial 10mm 125°C
1757022
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...