Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SNDH-T4P-G02
RoHS:
No
HTS:
85437000
COO:
MX
ECCN:
EAR99
Maximum Output Current:
N/A
Mounting:
Screw
Output Type:
Sink
Output Driver:
NPN
Product Type:
Digital
Dimension:
45mm x 15mm dia
Typical Operating Supply Voltage:
4.5 to 18 V
Termination Type:
Connector
Operating Temperature:
-40 to 150 °C
Quadrature Speed and Direction Sensor Automotive
Search Keywords:
SNDHT4PG02
IN STOCK:
0
MOQ for out of Stock Qty:
5
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
5
$242.03
$1,210.150
10
$148.94
$1,489.400
15
$117.91
$1,768.650
20
+
$115.56
$2,311.200