SNG-QPLA-000
HoneywellSpeed & Direction Quadrature Sensor, 35mm Plastic Housing, Cable leads, no connector, right-angle exit .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SNG-QPLA-000
RoHS:
Yes
HTS:
8533409000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Maximum Output Current:
40 mA
Mounting:
Screw
Output Type:
Sink
Output Driver:
NPN
Product Type:
Digital
Dimension:
56mm x 14mm dia
Typical Operating Supply Voltage:
4.5 to 26 V
Termination Type:
Wire Leads
Operating Temperature:
-40 to 150 °C
The HONEYWELL SNG-QPLA-000 is a Speed & Direction Quadrature Sensor designed with a 35mm plastic housing, making it durable and lightweight. This sensor is equipped with cable leads and features a right-angle exit for convenient installation. Ideal for precise speed and direction sensing applications, this sensor is a reliable choice for various industrial and commercial uses.
Search Keywords:
SNGQPLA000
IN STOCK:
401
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$69.86
$69.860
5
$62.34
$311.700
20
$57.89
$1,157.800
40
$55.51
$2,220.400
60
$54.67
$3,280.200
100
$53.85
$5,385.000
260
+
$51.95
$13,507.000
CUSTOMERS
ALSO BOUGHT
66183-1
Socket Contact - 26 to 20 AWG (.12 to .5 mm²) - Power & Signal - 13A - 30.0µin (0.76µm) Go...
SKHHPKA010
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 0.98N Thru-Hole Bulk
211824-1
CPC PLUG ASSEMBLY 23-13
REF100-11/14
DC Motorized Impeller Centrifugal Ball Bearing 24V 16V to 30V 50.6CFM 66dB
1834482
Cable housing - pitch: 3.81 mm - number of positions: 16 - dimension a: 63.35 mm - color: ...