help desk software
DATA SHEET

SPPG056P103U

Honeywell

Res Cermet POT 10K Ohm 10% 1W 1(Elec)/1(Mech)Turn 3.18mm (9.53 X 33.35mm) Pin Panel Mount/Through Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SPPG056P103U
RoHS:
Yes
HTS:
8533408050
COO:
MX
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Panel Mount/Through Hole
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Pin
Power Rating:
1 W
Resistance Value:
10 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
33.35 x 9.53 mm
Operating Temperature:
-65 to 150 °C
Life Cycle:
Discontinued
Res Cermet POT 10K Ohm 10% 1W 1(Elec)/1(Mech)Turn 3.18mm (9.53 X 33.35mm) Pin Panel Mount/Through Hole
Search Keywords:
SPPG056P103U
  This product is discontinued, but still in stock
IN STOCK: 1
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$76.223
$76.223
5
$67.274
$336.370
10
$62.081
$620.810
25
$56.828
$1,420.700
50
$55.976
$2,798.800
100
$54.526
$5,452.600
250 +
$51.082
$12,770.500
Tools/3D Models