Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SPS-L225-HDLS
RoHS:
Yes
HTS:
8543704500
COO:
CN
ECCN:
IN-NLR
Supplier Standard Pack
20
Package Type:
Output Type:
Digital RS-232
Mechanical Travel:
225 mm
Type:
Linear
Mounting:
Screw
Product Type:
Magnetoresistive
Resolution:
0.0035 mm
Operating Temperature:
-40 to 125 °C
Dimension:
295.3 x 18 x 28.2 mm
Linear Position Sensor 24V Digital Output Automotive
Search Keywords:
SPSL225HDLS
IN STOCK:
115
Can Ship immediately
MOQ for out of Stock Qty:
5
Factory Lead-Time
84 Weeks
Quantity
Unit Price
Ext. Price
1
$1,603.49
$1,603.490
5
$1,579.44
$7,897.200
10
$833.60
$8,336.000
15
$573.28
$8,599.200
20
+
$561.82
$11,236.400
CUSTOMERS
ALSO BOUGHT
1658615-3
D Sub Connector - DB15 - 15 Contacts - Plug - IDC / IDT - DA - Amplimite HDF-20 Series - P...
280390-2
2X8P MODU II SHRD HDR,RT ANG,0.38AU
47386
DAHT PG PIDG 26-16 ASSY
59239-4
Hand Crimper Tool - Manual - Splices and Terminals - 10-12 AWG and 14-16 AWG HD - Ratchet ...
91501-1
Hand Crimper Tool For Rectangular Contacts - 20 to 24 AWG - Ratchet - Side Entry.