Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SPT4V0050PA5B
RoHS:
No
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Media:
Air,Gas,Liquid
Output Voltage:
1 to 5 V
Mounting:
Stud
Operating Temperature:
-40 to 85 °C
Dimension:
22 dia x 92 mm
Device Pressure Type:
Absolute
Operating Pressure Range:
0 to 50 psi
Accuracy:
±0.25 %
Typical Operating Supply Voltage:
12.5 to 24 V
Response Time:
5 mS
Electrical Termination:
Connector
Port Size:
1/4-18 NPT7161
Port Type:
N/A
Life Cycle:
Discontinued
Pressure Sensor 0psi to 50psi Absolute 4-Pin
Product Highlights:
- NEMA 4 design, small size
- Rugged, stainless steel package
- Reliable semiconductor technology
- Calibrated and temperature compensated
- Absolute, gage, sealed gage, and vacuum pressures
- 0 psi to 3 psi, 0 psi to 5000 psi
Potential Applications:
- Industrial automation and flow control
- Pressure instrumentation
- Hydraulic systems
- Process control
Search Keywords:
SPT4V0050PA5B
This product is discontinued, but still in stock
IN STOCK:
1
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
+
$733.88
$733.880