help desk software

SPTMA0010PG5W02

Honeywell

Pressure Sensor 0psi to 10psi Gage 4-Pin

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SPTMA0010PG5W02
RoHS:
Yes
HTS:
9026204000
COO:
MX
Supplier Standard Pack:
1
Package Type:
Media:
Air,Gas,Liquid
Output Voltage:
4 to 20 mA
Mounting:
Stud
Operating Temperature:
-40 to 85 °C
Dimension:
22 dia x 92 mm
Device Pressure Type:
Gage
Operating Pressure Range:
0 to 10 psi
Accuracy:
±0.25 %
Typical Operating Supply Voltage:
12.5 to 24 V
Response Time:
5 mS
Electrical Termination:
Wire Leads
Port Size:
1/4-18 NPT7161
Port Type:
N/A
Life Cycle:
Discontinued
Pressure Sensor 0psi to 10psi Gage 4-Pin
Search Keywords:
SPTMA0010PG5W02
  This product is discontinued, but still in stock
IN STOCK: 1
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$364.088
$364.088
5
$314.514
$1,572.570
10
$309.797
$3,097.970
20
$244.377
$4,887.540
30 +
$237.529
$7,125.870