Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SPTMA0030PA5W02
RoHS:
Yes
HTS:
9026204000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Media:
Air,Gas,Liquid
Output Voltage:
4 to 20 mA
Mounting:
Stud
Operating Temperature:
-40 to 85 °C
Dimension:
22 dia x 92 mm
Device Pressure Type:
Absolute
Operating Pressure Range:
0 to 30 psi
Accuracy:
±0.25 %
Typical Operating Supply Voltage:
12.5 to 24 V
Response Time:
5 mS
Electrical Termination:
Wire Leads
Port Size:
1/4-18 NPT7161
Port Type:
N/A
Life Cycle:
Discontinued
Pressure Sensor 0psi to 30psi Absolute 4-Pin
Search Keywords:
SPTMA0030PA5W02
This product is discontinued, but still in stock
IN STOCK:
1
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$355.768
$355.768
5
$307.327
$1,536.635
10
$302.717
$3,027.170
20
$238.793
$4,775.860
30
+
$232.101
$6,963.030