help desk software

SPTMA0200PG6B

Honeywell

Pressure Sensor 0psi to 200psi Gage 4-Pin .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SPTMA0200PG6B
RoHS:
Yes
HTS:
9026204000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Media:
Air,Gas,Liquid
Output Voltage:
4 to 20 mA
Mounting:
Stud
Operating Temperature:
-40 to 85 °C
Dimension:
22 dia x 92 mm
Device Pressure Type:
Gage
Operating Pressure Range:
0 to 200 psi
Accuracy:
±0.25 %
Typical Operating Supply Voltage:
12.5 to 24 V
Response Time:
5 mS
Electrical Termination:
Connector
Port Size:
7/16 UNF7161
Port Type:
N/A
Life Cycle:
Discontinued
Pressure Sensor 0psi to 200psi Gage 4-Pin
Product Highlights:
  • NEMA 4 design, small size
  • Rugged, stainless steel package
  • Reliable semiconductor technology
  • Calibrated and temperature compensated
  • Absolute, gage, sealed gage, and vacuum pressures
  • 0 psi to 3 psi, 0 psi to 5000 psi
Potential Applications:
  • Industrial automation and flow control
  • Pressure instrumentation
  • Hydraulic systems
  • Process control
Search Keywords:
SPTMA0200PG6B
  This product is discontinued, but still in stock
IN STOCK: 1
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$274.013
$274.013
5
$242.354
$1,211.770
10
$234.783
$2,347.830
20
$227.628
$4,552.560
30 +
$224.213
$6,726.390