help desk software

SPTMA0500PG5W02

Honeywell

Pressure Sensor 0psi to 500psi Gage 4-Pin .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SPTMA0500PG5W02
RoHS:
Yes
HTS:
9026204000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
25
Media:
Air,Gas,Liquid
Output Voltage:
4 to 20 mA
Mounting:
Stud
Operating Temperature:
-40 to 85 °C
Dimension:
22 dia x 92 mm
Device Pressure Type:
Gage
Operating Pressure Range:
0 to 500 psi
Accuracy:
±0.25 %
Typical Operating Supply Voltage:
12.5 to 24 V
Response Time:
5 mS
Electrical Termination:
Wire Leads
Port Size:
1/4-18 NPT
Port Type:
Male
Pressure Sensor 0psi to 500psi Gage 4-Pin
Product Highlights:
  • NEMA 4 design, small size
  • Rugged, stainless steel package
  • Reliable semiconductor technology
  • Calibrated and temperature compensated
  • Absolute, gage, sealed gage, and vacuum pressures
  • 0 psi to 3 psi, 0 psi to 5000 psi
Potential Applications:
  • Industrial automation and flow control
  • Pressure instrumentation
  • Hydraulic systems
  • Process control
Search Keywords:
SPTMA0500PG5W02
IN STOCK: 40
Ships today, if you order in
MOQ for out of Stock Qty:
7
Factory Lead-Time
25 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$663.59
$663.590
5
$594.26
$2,971.300
7
$585.35
$4,097.450
13
$576.57
$7,495.410
19
$567.92
$10,790.480
25 +
$559.40
$13,985.000