Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SPTMV0015PA6W02
RoHS:
Yes
HTS:
9026204000
ECCN:
EAR99
Supplier Standard Pack:
10
Media:
Air,Gas,Liquid
Output Voltage:
0 to 100 mV
Mounting:
Stud
Operating Temperature:
-40 to 85 °C
Dimension:
22 dia x 92 mm
Device Pressure Type:
Absolute
Operating Pressure Range:
0 to 15 psi
Accuracy:
±0.25 %
Typical Operating Supply Voltage:
10 V
Response Time:
0.1 mS
Electrical Termination:
Wire Leads
Port Size:
7/16 UNF7161
Port Type:
N/A
Life Cycle:
Discontinued
Industrial Pressure Sensor 0psi to 15psi Absolute 4-Pin
Search Keywords:
SPTMV0015PA6W02
This product is discontinued, but still in stock
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
1
Ships today, if you order in