SR16C-J6
HoneywellHoneywell Value-added Hall-effect Position Sensors: SR16 Series, Low-cost digital Hall-effect vane sensor, 304,8 mm [12 in] wires, No connector, Twin tower configuration, Digital sinking output, 3.8 to 30 Vdc supply voltage .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SR16C-J6
RoHS:
Yes
HTS:
8536501907
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
20
Magnetic Type:
N/A
Maximum Output Current:
20 mA
Mounting:
Screw
Output Type:
Sink
Output Driver:
NPN
Product Type:
Digital Vane
Dimension:
24.6 x 5.58 x 11.9 mm
Typical Operating Supply Voltage:
3.8 to 30 V
Termination Type:
Wire Leads
Operating Temperature:
-20 to 85 °C
The HONEYWELL SR16C-J6 is a value-added Hall-effect position sensor from Honeywell. It is a low-cost digital vane sensor, perfect for a wide range of applications. This sensor features 304.8 mm (12 in) long wires, making installation and wiring hassle-free. It has a twin tower configuration and a digital sinking output, allowing for accurate and reliable position sensing.With a supply voltage range of 3.8 to 30 Vdc, this sensor can be easily integrated into various systems. It does not come with a connector, offering flexibility in connecting to different devices.The HONEYWELL SR16C-J6 is an affordable and quality sensor that provides precise and consistent position detection. Its durable construction and reliable performance make it an ideal choice for industrial, automotive, and transportation applications.
Product Highlights:
- Compact, robust packages
- Mechanically interchangeable with our standard optical style sensors
- Operated by a Ferrous Vane interrupter for pulse counting or position sensing
- Current sinking (Open Collector) output
- 3.8 Vdc to 30 Vdc power supply
- Medium level magnetic switching to reduce stray field interference
- Internally sealed packages for moderate environment applications
- No mechanical contacts; eliminates product wear
- Noncontact position sensing
Search Keywords:
SR16CJ6
IN STOCK:
613
Can Ship immediately
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$17.64
$17.640
20
$13.34
$266.800
40
$13.14
$525.600
100
$12.95
$1,295.000
260
$12.75
$3,315.000
500
$12.56
$6,280.000
1,000
+
$12.37
$12,370.000