help desk software
DATA SHEET

SR3C-A1

Honeywell

Hall Effect Sensor 10mA Unipolar 5V/9V/12V/15V/18V 3-Pin .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SR3C-A1
RoHS:
Yes
HTS:
8536501907
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Magnetic Type:
Unipolar
Maximum Output Current:
10 mA
Mounting:
Panel
Output Type:
Sink
Output Driver:
NPN
Product Type:
Digital
Dimension:
25.4mm x 12.4mm dia
Typical Operating Supply Voltage:
4.5 to 24 V
Termination Type:
Wire Leads
Operating Temperature:
-40 to 85 °C
Hall Effect Sensor 10mA Unipolar 5V/9V/12V/15V/18V 3-Pin
Product Highlights:
  • Current sinking ouput
  • Rugged, Epoxy filled 14mm threaded plastic housing NEMA 3, 3R, 3S, 4, 4X, 12and 13 requirements
  • 24 AWG, 152,4 mm [6 in] stranded leadwires, color coded and XLPE insulated wires
  • Adjustable mounting
Search Keywords:
SR3CA1
IN STOCK: 178
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
51 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$20.02
$100.100
10
$19.72
$197.200
25
$19.42
$485.500
50
$14.56
$728.000
75
$13.59
$1,019.250
100 +
$13.32
$1,332.000
Tools/3D Models