help desk software
DATA SHEET

SR3F-A1

Honeywell

Hall Effect Sensor 10mA Unipolar 5V/9V/12V/15V/18V 3-Pin .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SR3F-A1
RoHS:
Yes
HTS:
85423919
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Magnetic Type:
Unipolar
Maximum Output Current:
10 mA
Mounting:
Panel
Output Type:
Sink
Output Driver:
NPN
Product Type:
Digital
Dimension:
25.4mm x 12.4mm dia
Typical Operating Supply Voltage:
4.5 to 24 V
Termination Type:
Wire Leads
Operating Temperature:
-40 to 85 °C

SR3F-A1 Hall-Effect Sensor from Honeywell features a rugged design with epoxy filled 14 mm threaded plastic housing for use in harsh environmental conditions. This industrial sensor comes with current sinking output and adjustable mounting for easy functionality.

Honeywell sensor SR3F-A1 also comes with 152.4 mm stranded lead wires and XLPE isolated wires. Hall-effect sensors are triggered by a magnetic field and operate as analog transducers by returning a voltage directly. These sensors vary their output voltage in response to a magnetic field. Honeywell hall-effect sensors are generally used in applications like proximity switching, positioning and current sensing.

Product Highlights:
  • Current sinking output
  • Adjustable mounting
  • Rugged design
  • Epoxy filled 14mm threaded plastic housing NEMA 3, 3R, 3S, 4, 4X, 12 and 13 requirements
  • 24 AWG, 152.4 mm [6 in] stranded lead wires, color coded and XLPE insolated wires
Search Keywords:
SR3FA1
IN STOCK: 224
Can Ship immediately
Factory Lead-Time
65 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$24.53
$24.530
20
$16.23
$324.600
40
$16.06
$642.400
100
$15.90
$1,590.000
260
$15.74
$4,092.400
500
$15.00
$7,500.000
1,000 +
$14.85
$14,850.000
Tools/3D Models