Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SR4P2-C3
RoHS:
Yes
HTS:
8543704500
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Minimum Operating Supply Voltage:
6 V
Maximum Operating Supply Voltage:
24 V
Operating Temperature:
-40 to 85 °C
Number of Axis:
N/A
Dimension:
25.4 x 21.98 x 19.05 mm
Maximum Sensitivity:
N/A
Maximum Magnetic Field:
25 Gs
Type:
Switched output
Maximum Output Voltage:
0.4 V
Mounting:
Panel
Number of Bridge per Chip:
N/A
Magnetically Operated Cylindrical Magneto Resistive Switch
Search Keywords:
SR4P2C3
IN STOCK:
0
MOQ for out of Stock Qty:
25
Factory Lead-Time
54 Weeks
Quantity
Unit Price
Ext. Price
25
$861.51
$21,537.750
50
$440.02
$22,001.000
75
$299.52
$22,464.000
100
+
$293.53
$29,353.000