help desk software
DATA SHEET

SR4P2-C5

Honeywell

Magnetically Operated Cylindrical Magneto Resistive Switch

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SR4P2-C5
RoHS:
Yes
HTS:
8543704500
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Minimum Operating Supply Voltage:
6 V
Maximum Operating Supply Voltage:
24 V
Operating Temperature:
-40 to 85 °C
Number of Axis:
N/A
Dimension:
25.4 x 21.98 x 19.05 mm
Maximum Sensitivity:
N/A
Maximum Magnetic Field:
25 Gs
Type:
Switched output
Maximum Output Voltage:
0.4 V
Mounting:
Panel
Number of Bridge per Chip:
N/A
Magnetically Operated Cylindrical Magneto Resistive Switch
Search Keywords:
SR4P2C5
IN STOCK: 0
MOQ for out of Stock Qty:
25
Factory Lead-Time
54 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$600.52
$15,013.000
50
$306.72
$15,336.000
75
$208.78
$15,658.500
100 +
$204.61
$20,461.000
Tools/3D Models