SR4P3-C1
HoneywellHoneywell Value-added Hall-effect Digital Position Sensors: SR4: SR4P3 Series, Magnetoresistive digital position sensor, 14 mm threaded cylindrical plastic housing, 609,6 mm [24 in] cable with Weatherpack connector, Current sinking output, 3.8 to 30 Vdc supply voltage .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SR4P3-C1
RoHS:
Yes
HTS:
8543704500
COO:
MX
ECCN:
EAR99
Magnetic Type:
Bipolar
Maximum Output Current:
20 mA
Mounting:
Panel
Output Type:
Sink
Output Driver:
NPN
Product Type:
Digital
Dimension:
25.4mm x 12.4mm dia
Typical Operating Supply Voltage:
3.8 to 30 V
Termination Type:
Connector
Operating Temperature:
-40 to 85 °C
Honeywell Value-added Hall-effect Digital Position Sensors: SR4: SR4P3 Series, Magnetoresistive digital position sensor, 14 mm threaded cylindrical plastic housing, 609,6 mm [24 in] cable with Weatherpack connector, Current sinking output, 3.8 to 30 Vdc supply voltage
Search Keywords:
SR4P3C1
IN STOCK:
0
MOQ for out of Stock Qty:
25
Factory Lead-Time
54 Weeks
Quantity
Unit Price
Ext. Price
25
$244.66
$6,116.500
50
$129.12
$6,456.000
75
$88.80
$6,660.000
100
+
$87.03
$8,703.000