help desk software

SS349RT

Honeywell

Magnetic Hall-Effect Sensor ICs: SS340RT Series Digital Unipolar Hall-Effect Sensor IC, Designed to Respond to a Single Pole (North), Lowest Sensitivity, 305 G at 25° C Operating Point, SOT23 Surface Mount, 3000 per Reel

  • RoHS Compliant
  • Reel Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SS349RT
RoHS:
Yes
HTS:
8542390001
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
3000
Package Type:
Reel
Magnetic Type:
Unipolar
Maximum Output Current:
20 mA
Mounting:
PCB Surface Mount
Minimum Magnetic Sensor Release Point:
135 Gs
Maximum Magnetic Sensor Operating Point:
460 Gs
Output Type:
Sink
Output Driver:
NPN
Product Type:
Digital
Dimension:
2.9 x 1.6 x 1.2 mm
Typical Operating Supply Voltage:
3 to 24 V
Termination Type:
Gull Wing
Operating Temperature:
-40 to 150 °C
Magnetic Hall-Effect Sensor ICs: SS340RT Series Digital Unipolar Hall-Effect Sensor IC, Designed to Respond to a Single Pole (North), Lowest Sensitivity, 305 G at 25° C Operating Point, SOT23 Surface Mount, 3000 per Reel
Search Keywords:
SS349RT
IN STOCK: 17,890
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
2250
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.338
$33.450
500
$0.960
$480.000
1,000
$0.946
$946.000
2,250
$0.932
$2,097.000
4,500
$0.918
$4,131.000
6,750
$0.904
$6,102.000
9,000 +
$0.890
$8,010.000