help desk software

SS351AT

Honeywell

Magnetic Hall-Effect Sensor ICs: SS351AT Series Digital Omnipolar Hall-Effect Sensor IC, Responds To Either North Pole or South Pole, 85 G at 25° C Operating Point, SOT23 Surface Mount, 3000 per Reel .. see full description

  • RoHS Compliant
  • Reel Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SS351AT
RoHS:
Yes
HTS:
8542390001
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
3000
Package Type:
Reel
Magnetic Type:
Omnipolar
Maximum Output Current:
20 mA
Mounting:
PCB Surface Mount
Minimum Magnetic Sensor Release Point:
10 Gs
Maximum Magnetic Sensor Operating Point:
135 Gs
Output Type:
Sink
Output Driver:
NPN
Product Type:
Digital
Dimension:
2.9 x 1.6 x 1.2 mm
Typical Operating Supply Voltage:
3 to 24 V
Termination Type:
Gull Wing
Operating Temperature:
-40 to 150 °C

SS351AT Hall-Effect Sensor from Honeywell features a compact design with automated component placement. With a low voltage of 3 Vdc, it can help reduce power consumption. It has a built-in reverse polarity protection to protect the device from potential damage. This omnipolar hall-effect sensor also has a thermally balanced integrated circuit.

Hall effect sensors are triggered by a magnetic field and operate as analog transducers by returning a voltage directly. These sensors vary their output voltage in response to a magnetic field. Honeywell Hall-Effect Sensor SS351AT is used in a variety of commercial, industrial, and medical applications like speed and RPM sensing in fitness equipment, magnetic encoder for building access, printer head position sensing, flow rate sensing in industrial processes, displacement sensor in hospital beds and medical equipment.

Product Highlights:
  • Low voltage 3 Vdc capability helps reduce power consumption
  • Built-in reverse polarity protection protects the device from potential damage during installation
  • Subminiature package size supplied on tape and reel allows for a compact design with automated component placement, helping to reduce manufacturing costs
  • Simple activation from a North pole or a South pole and sensitive magnetics make this omnipolar product suitable in a variety of potential motion control, lid closure detection, and displacement sensing applications
Search Keywords:
SS351AT
IN STOCK: 31,187
Ships today, if you order in
Minimum Order:
250
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$1.071
$267.750
500
$1.055
$527.500
1,000
$1.039
$1,039.000
3,000
$1.023
$3,069.000
6,000
$1.005
$6,030.000
9,000
$0.839
$7,551.000
12,000
$0.771
$9,252.000
15,000 +
$0.759
$11,385.000