SS360NT
HoneywellMagnetic Hall-Effect Sensor ICs: SS300 Series, High Sensitivity Digital Bipolar Latching Hall-Effect Sensor IC, Responds to Alternating North and South Poles, Activated by North Pole, SOT-23 Package, 3000 per Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SS360NT
RoHS:
Yes
HTS:
8542390001
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
3000
Package Type:
Carton
Magnetic Type:
Bipolar Latch
Maximum Output Current:
20 mA
Mounting:
PCB Surface Mount
Minimum Magnetic Sensor Release Point:
-55 Gs
Maximum Magnetic Sensor Operating Point:
55 Gs
Output Type:
Sink
Output Driver:
NPN
Product Type:
Digital
Dimension:
2.9 x 1.6 x 1.2 mm
Typical Operating Supply Voltage:
3 to 24 V
Termination Type:
Gull Wing
Operating Temperature:
-40 to 150 °C
The HONEYWELL SS360NT is a powerful Magnetic Hall-Effect Sensor IC from the SS300 Series. This High Sensitivity Digital Bipolar Latching Hall-Effect Sensor responds to alternating North and South poles, with activation triggered by the North pole. Housed in a convenient SOT-23 package, this sensor comes in a reel of 3000 units, making it ideal for high-volume applications.
Search Keywords:
SS360NT
IN STOCK:
42,700
Ships today, if you order in
On Order:
27,000
can ship 12/16/24
Minimum Order:
25
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
25
$0.926
$23.150
250
$0.595
$148.750
500
$0.586
$293.000
1,000
$0.577
$577.000
3,000
$0.568
$1,704.000
6,000
$0.560
$3,360.000
9,000
$0.551
$4,959.000
12,000
+
$0.543
$6,516.000