help desk software

SS361RT

Honeywell

Magnetic Hall-Effect Sensor ICs: SS300 Series, Bipolar Digital Latching Hall-Effect Sensor IC, Responds to Alternating North and South Poles, 3 Vdc, SOT23 Surface Mount, 3000 per Reel .. see full description

  • RoHS Compliant
  • Carton Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SS361RT
RoHS:
Yes
HTS:
85423900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
3000
Package Type:
Carton
Magnetic Type:
Bipolar
Maximum Output Current:
20 mA
Mounting:
PCB Surface Mount
Minimum Magnetic Sensor Release Point:
-120 Gs
Maximum Magnetic Sensor Operating Point:
120 Gs
Output Type:
Sink
Output Driver:
NPN
Product Type:
Digital
Dimension:
2.9 x 1.6 x 1.2 mm
Typical Operating Supply Voltage:
3 to 24 V
Termination Type:
Gull Wing
Operating Temperature:
-40 to 150 °C

SS361RT Hall-Effect Sensor from Honeywell features a robust design which can operate up to 150 °C. It comes with a 3 V capability which allows for use in low voltage applications. This bipolar hall-effect sensor also comes with a built-in reverse voltage protection and offers enhanced sensitivity.

Hall-effect sensors are triggered by a magnetic field and operate as analog transducers by returning a voltage directly. These sensors vary their output voltage in response to a magnetic field. Honeywell Hall-Effect Sensor SS361RT is used in a variety of industrial, transportation and medical applications like speed and RPM sensing, robotics control, motor and fan control, tachometer, electronic window lift, convertible roof position, flow-rate sensing, and medication dispense control.

Product Highlights:
  • Built-in reverse voltage protection
  • Robust design: will operate up to 150 °C [302 °F]
  • Enhanced sensitivity
  • Miniature package size
  • Low voltage: 3 V operation
Search Keywords:
SS361RT
IN STOCK: 26,910
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
2250
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.680
$42.000
500
$1.069
$534.500
1,000
$1.058
$1,058.000
2,250
$1.047
$2,355.750
4,500
$0.933
$4,198.500
6,750
$0.802
$5,413.500
9,000 +
$0.770
$6,930.000