SS39ET
HoneywellMagnetic Hall-Effect Sensor ICs: SS39ET/SS49E/SS59ET Series Low Cost Linear Hall-Effect Sensor IC, Energy Efficient 2.7 Vdc to 6.5 Vdc, -40° C to 100° C Temperature Range, SOT23 Surface Mount, 3000 per Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SS39ET
RoHS:
Yes
HTS:
85423900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
3000
Package Type:
Reel
Magnetic Type:
N/A
Maximum Output Current:
10 mA
Mounting:
PCB Surface Mount
Minimum Magnetic Sensor Release Point:
N/A
Maximum Magnetic Sensor Operating Point:
N/A
Output Driver:
N/A
Product Type:
Analog
Dimension:
2.9 x 1.6 x 1.2 mm
Typical Operating Supply Voltage:
2.7 to 6.5
Termination Type:
Gull Wing
Operating Temperature:
-40 to 100 °C
The HONEYWELL SS39ET is a low-cost linear Hall-effect sensor IC that is part of the SS39ET/SS49E/SS59ET series. This sensor IC is energy-efficient and operates within a voltage range of 2.7 Vdc to 6.5 Vdc. With a wide temperature range of -40° C to 100° C, it is suitable for various applications. The SS39ET is packaged in a compact SOT23 surface mount package and is supplied on a reel containing 3000 units.
Search Keywords:
SS39ET
IN STOCK:
36,043
Ships today, if you order in
On Order:
27,000
can ship 12/9/24
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
2250
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
25
$1.194
$29.850
500
$0.603
$301.500
1,000
$0.594
$594.000
2,250
$0.588
$1,323.000
4,500
$0.582
$2,619.000
6,750
$0.577
$3,894.750
9,000
+
$0.564
$5,076.000