help desk software
DATA SHEET

SS40A

Honeywell

Honeywell Hall-effect Digital Position Sensor ICs: SS40A series, Low-cost bipolar Hall-effect Sensor IC, Reverse polarity protection, Flat TO92 package with straight leads, Available in bulk packaging of 1000 per bag. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SS40A
RoHS:
Yes
HTS:
8542390001
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Magnetic Type:
Bipolar
Maximum Output Current:
20 mA
Mounting:
PCB Through Hole
Minimum Magnetic Sensor Release Point:
-110 Gs
Maximum Magnetic Sensor Operating Point:
110 Gs
Output Type:
Sink
Output Driver:
NPN
Product Type:
Digital
Dimension:
4.1 x 1.6 x 4.1 mm
Typical Operating Supply Voltage:
4.5 to 24 V
Termination Type:
PC Pins
Operating Temperature:
-40 to 125 °C

The SS40A Hall Effect Sensor from Honeywell comes with a thermally balanced integrated circuit and bipolar magnetics for ring magnet applications and built-in reverse polarity protection. Some of its applications include brushless DC motor commutation, magnetic encoding, speed and RPM sensor, disc speed, tape rotation and flow-rate sensing. Hall effect sensors operate as analog transducers and return voltage directly when they are triggered by a magnetic field and. They vary their output voltage in response to a magnetic field.

Compact in size, this hall effect sensor consumes less power of only 5 mA maximum at 4.5 Vdc and delivers energy efficiency and reliable performance. It has an operating temperature range between -40 °C to 150 °C.

Product Highlights:
  • High speed Operates from 0 kHz to over 100 kHz
  • Broad temperature range of -40 °C to 125 °C [-40 °F to 257 °F]
  • Built-in reverse polarity protection
  • Bipolar magnetics for ring magnet applications
  • High output current capability (20 mA)
  • Miniature construction: 3.0 mm x 4.0 mm [0.12 in x 0.16 in] plastic package
  • Power consumption of only 5 mA max at 4.5 Vdc for energy efficiency
  • Digital current sinking output
Search Keywords:
SS40A
IN STOCK: 4,603
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1250
Factory Lead-Time
30 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$5.65
$56.500
250
$5.57
$1,392.500
500
$5.48
$2,740.000
1,250
$5.40
$6,750.000
2,500
$2.85
$7,125.000
3,750
$1.96
$7,350.000
5,000 +
$1.92
$9,600.000
Tools/3D Models