help desk software
DATA SHEET

SS441A

Honeywell

Honeywell Hall-effect Digital Position Sensor ICs: SS400 Series, Temperature compensated unipolar Hall-effect sensor IC, High sensitivity, Flat TO-92package, Straight leads 14,99 mm [0.59 in]) long, Available in bulk pack of 1000 units per bag .. see full description

RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SS441A
RoHS:
Yes
HTS:
85423900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
BAG
Magnetic Type:
Unipolar
Maximum Output Current:
20 mA
Mounting:
PCB Through Hole
Minimum Magnetic Sensor Release Point:
20 Gs
Maximum Magnetic Sensor Operating Point:
115 Gs
Output Type:
Sink
Output Driver:
NPN
Product Type:
Digital
Dimension:
4.06 x 1.57 x 3 mm
Typical Operating Supply Voltage:
3.8 to 30 V
Termination Type:
PC Pins
Operating Temperature:
-40 to 150 °C

The SS441A Hall Effect Sensor from Honeywell comes with Quad-Hall IC design to minimise mechanical stress effects. These Honeywell SS441A sensors vary their output voltage in response to a magnetic field. The temperature-compensated magnetics provide stable operation over a wide temperature range of -40 °C to 150 °C.

Hall effect sensors are triggered by a magnetic field and operate as analog transducers and return a voltage directly. This Honeywell sensor is generally used in a wide range of transportation, industrial and medical applications like motor assemblies, robotics control, speed and RPM sensing, electric window lifts, and convertible roof positions, among others.

Product Highlights:
  • Broad supply voltage capability from 3.8 Vdc to 30 Vdc for application flexibility
  • Digital, open collector sinking output for easy interfacing with a variety of common electronic circuits
  • Miniature standard 3-lead plastic package with tape option for automated component placement, potentially reducing installation costs
  • Quad-Hall IC design minimizes mechanical stress effects
  • Temperature-compensated magnetics helps provide stable operation over a wide temperature range of -40 °C to 150 °C
Search Keywords:
SS441A
IN STOCK: 32,528
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
33 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.44
$34.400
50
$2.89
$144.500
250
$2.67
$667.500
500
$2.56
$1,280.000
1,000
$2.45
$2,450.000
3,000
$2.32
$6,960.000
5,000
$2.29
$11,450.000
8,000 +
$2.26
$18,080.000
Older Equivalent
SS441A-R
SS441A-R
VIEW PRODUCT
Tools/3D Models