help desk software

SS441R

Honeywell

Honeywell Hall-effect Digital Position Sensor ICs: SS440R Series, Unipolar Hall effect digital position Sensor IC, Flat TO-92package, High sensitivity, Available in bulk packaging of 1000 units per bag .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SS441R
RoHS:
Yes
HTS:
854140100000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1000
Magnetic Type:
Unipolar
Maximum Output Current:
20 mA
Mounting:
PCB Through Hole
Minimum Magnetic Sensor Release Point:
10 Gs
Maximum Magnetic Sensor Operating Point:
135 Gs
Output Type:
Sink
Output Driver:
NPN
Product Type:
Digital
Dimension:
4.09 x 1.5 x 3 mm
Typical Operating Supply Voltage:
3 to 24 V
Termination Type:
PC Pins
Operating Temperature:
-40 to 150 °C

The SS441R Hall Effect Sensor from Honeywell comes with compact design with automated component placement to reduce manufacturing costs. It varies its output voltage in response to a magnetic field. This Honeywell Hall Effect Sensor also features a built-in reverse polarity protection and thermally balanced integrated circuit. It comes with a low voltage 3 V capability to reduce power consumption.

Hall effect sensors are triggered by a magnetic field and operate as analog transducers and return a voltage directly. This Honeywell Sensor is generally used in a wide range of industrial, and medical applications like door or lid closure detection, speed and RPM sensing in fitness equipment, printer head position sensing, displacement sensor in hospital beds and medical equipment and medication bin monitor on portable drug carts.

Product Highlights:
  • Built-in reverse polarity protection
  • Thermally balanced integrated circuit
  • RoHS-compliant materials
  • Subminiature package size supplied on tape and reel
  • Simple activation from a single pole and multiple magnetic sensitivities (high, medium and low)
  • Low voltage 3 V capability
Search Keywords:
SS441R
IN STOCK: 7,604
Ships today, if you order in
On Order:
10,000   can ship 11/25/24 
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1250
Factory Lead-Time
32 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$1.421
$14.210
250
$1.098
$274.500
500
$1.085
$542.500
1,250
$1.074
$1,342.500
2,500
$1.063
$2,657.500
3,750
$1.034
$3,877.500
5,000 +
$1.024
$5,120.000