help desk software

SS443A

Honeywell

Honeywell Hall-effect Digital Position Sensor ICs: SS400 Series, Temperature compensated unipolar Hall-effect sensor IC, Medium sensitivity, Flat TO-92package, Straight leads 14,99 mm [0.59 in] long, Available in bulk pack of 1000 units per bag .. see full description

  • RoHS Compliant
  • BAG Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SS443A
RoHS:
Yes
HTS:
85423900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1000
Package Type:
BAG
Magnetic Type:
Unipolar
Maximum Output Current:
20 mA
Mounting:
PCB Through Hole
Minimum Magnetic Sensor Release Point:
75 Gs
Maximum Magnetic Sensor Operating Point:
180 Gs
Output Type:
Sink
Output Driver:
NPN
Product Type:
Digital
Dimension:
4.06 x 1.57 x 3 mm
Typical Operating Supply Voltage:
3.8 to 30 V
Termination Type:
PC Pins
Operating Temperature:
-40 to 150 °C

The SS443A Hall Effect Sensor from Honeywell comes with Quad-Hall IC design to minimise mechanical stress effects. These Honeywell SS443A sensors vary their output voltage in response to a magnetic field. The temperature-compensated magnetics provide stable operation over a wide temperature range of -40 °C to 150 °C.

Hall effect sensors operate as analog transducers and return voltage directly when triggered by a magnetic field. This Honeywell Sensor is generally used in a wide range of transportation, industrial and medical applications like motor assemblies, robotics control, speed and RPM sensing, electric window lifts, and convertible roof positions, among others.

Product Highlights:
  • Broad supply voltage capability from 3.8 Vdc to 30 Vdc for application flexibility
  • Digital, open collector sinking output for easy interfacing with a variety of common electronic circuits
  • Miniature standard 3-lead plastic package with tape option for automated component placement, potentially reducing installation costs
  • Quad-Hall IC design minimizes mechanical stress effects
  • Temperature-compensated magnetics helps provide stable operation over a wide temperature range of -40 °C to 150 °C
Search Keywords:
SS443A
IN STOCK: 14,488
Ships today, if you order in
On Order:
20,000   can ship 11/11/24 
Minimum Order:
10
Factory Lead-Time
33 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.04
$30.400
50
$2.65
$132.500
250
$2.49
$622.500
500
$2.25
$1,125.000
1,000
$2.09
$2,090.000
3,000
$2.06
$6,180.000
5,000
$2.03
$10,150.000
8,000 +
$2.00
$16,000.000