help desk software

SS443A-SP

Honeywell

Honeywell Hall-effect Digital Position Sensor ICs: SS400 Series, Temperature compensated unipolar Hall-effect sensor IC, Medium sensitivity, Flat TO-92package, Short formed leads 3,18 mm [0.125 in] long, Surface mounted, Available in pocket tape pack of 1000 units per reel .. see full description

  • RoHS Compliant
  • Reel Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SS443A-SP
RoHS:
Yes
HTS:
85365080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1000
Package Type:
Reel
Magnetic Type:
Unipolar
Maximum Output Current:
20 mA
Mounting:
PCB Surface Mount
Output Type:
Sink
Output Driver:
NPN
Product Type:
Digital
Dimension:
4.1 x 1.6 x 3 mm
Typical Operating Supply Voltage:
3.8 to 30 V
Termination Type:
Gull Wing
Operating Temperature:
-40 to 150 °C
Honeywell Hall-effect Digital Position Sensor ICs: SS400 Series, Temperature compensated unipolar Hall-effect sensor IC, Medium sensitivity, Flat TO-92package, Short formed leads 3,18 mm [0.125 in] long, Surface mounted, Available in pocket tape pack of 1000 units per reel
Search Keywords:
SS443ASP
IN STOCK: 4,000
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1250
Factory Lead-Time
42 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.96
$34.800
250
$4.99
$1,247.500
500
$4.66
$2,330.000
1,250
$4.50
$5,625.000
2,500
$4.43
$11,075.000
3,750
$4.36
$16,350.000
5,000 +
$4.30
$21,500.000