help desk software
DATA SHEET

SS445P

Honeywell

Honeywell Hall-effect Digital Position Sensor ICs: SS440P series, Unipolar Hall-effect sensor IC, With built-in pull-up resistor, Leaded, flat TO92style package, Medium sensitivity, Available in bulk packaging of 1000 units per reel .. see full description

RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SS445P
RoHS:
Yes
HTS:
8542390001
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
BAG
Magnetic Type:
Unipolar
Maximum Output Current:
4 mA
Mounting:
PCB Through Hole
Minimum Magnetic Sensor Release Point:
25 Gs
Maximum Magnetic Sensor Operating Point:
280 Gs
Output Type:
Sink
Output Driver:
NPN
Product Type:
Digital
Dimension:
4.1 x 1.6 x 3 mm
Typical Operating Supply Voltage:
2.7 to 7 V
Termination Type:
PC Pins
Operating Temperature:
-40 to 150 °C

The SS445P Hall Effect Sensor from Honeywell comes in a subminiature package size, consuming lesser space on the PCB and in smaller assemblies. Hall effect sensors operate as analog transducers and return a voltage directly on being triggered by a magnetic field. They also vary their output voltage in response to a magnetic field.

The embedded tape and reel packaging permits automated component placement, which reduces manufacturing costs. Featuring a built-in pull-up resistor, this Honeywell Sensor can be easily interfaced with common electronic circuits. This unipolar hall sensor is used in a variety of industrial, transportation and medical applications like medication bin monitor on portable drug carts, printer head position sensing, door or lid closure detection in appliances, and robotic control, among others.

Product Highlights:
  • Simple activation from a North pole (SS345PT) or a South pole (SS445P) makes these products suitable in a variety of applications
  • Subminiature package size (SS345PT) uses less space on the PCB than standard Hall-effect sensor packages such as TO-92 or SOT-89, allowing for use in smaller assemblies
  • Tape and reel packaging (SS345PT) allows for automated component placement, helping to reduce manufacturing costs
  • Small, flat TO-92-style package (SS445P) is also available
Search Keywords:
SS445P
IN STOCK: 68,515
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
32 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.29
$22.900
100
$1.88
$188.000
250
$1.80
$450.000
500
$1.76
$880.000
1,000
$1.67
$1,670.000
3,000
$1.62
$4,860.000
5,000
$1.59
$7,950.000
8,000 +
$1.56
$12,480.000
Tools/3D Models