help desk software
DATA SHEET

SS449R

Honeywell

Honeywell Hall-effect Digital Position Sensor ICs: SS440R Series,Unipolar Hall-effect sensor IC, Flat TO-92package, Low sensitivity, Bulk packaging 1000 units per bag .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SS449R
RoHS:
Yes
HTS:
8542390001
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Magnetic Type:
Unipolar
Maximum Output Current:
20 mA
Mounting:
PCB Through Hole
Minimum Magnetic Sensor Release Point:
135 Gs
Maximum Magnetic Sensor Operating Point:
460 Gs
Output Type:
Sink
Output Driver:
NPN
Product Type:
Digital
Dimension:
4.1 x 1.6 x 3 mm
Typical Operating Supply Voltage:
3.8 to 30 V
Termination Type:
PC Pins
Operating Temperature:
-40 to 150 °C

The Honeywell Hall Effect Sensor SS449R features a built-in reverse polarity protection for safety from potential damage during installation. This magnetic sensor comes with a low voltage 3 V capability to reduce power consumption. It varies its output voltage in response to a magnetic field. The embedded thermally balanced integrated circuit provides stable operation over a wide temperature range of -40 °C to 150 °C.

Hall effect sensors generally operate as analog transducers and return a voltage directly on being triggered by a magnetic field. The Honeywell Sensor SS449R is used in a wide range of industrial and medical applications like medication bin monitor, printer head position sensing, door or lid closure detection, robotic control, speed and RPM sensing in fitness equipment, among others.

Product Highlights:
  • Subminiature package size (SS340RT) supplied on tape and reel
  • Built-in reverse polarity protection
  • Thermally balanced integrated circuit: Provides for stable operation over a wide temperature range of -40 °C to 150 °C [-40 °F to 302 °F]
  • RoHS-compliant materials
  • Simple activation from a single pole and multiple magnetic sensitivities (high, medium and low
  • Low voltage 3 V capability: Helps reduce power consumption
Search Keywords:
SS449R
IN STOCK: 13,312
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1250
Factory Lead-Time
32 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$4.38
$43.800
250
$4.31
$1,077.500
500
$4.25
$2,125.000
1,250
$4.18
$5,225.000
2,500
$2.21
$5,525.000
3,750
$1.52
$5,700.000
5,000 +
$1.49
$7,450.000
Older Equivalent
65SS2
65SS2
VIEW PRODUCT
Tools/3D Models