help desk software

SS460P

Honeywell

Honeywell Hall-effect Digital Sensor ICs: SS460 Series, Latching magnetic actuation type, High sensitivity, FlatTO-92 package, South pole actuated, Internal pull-up resistor, Available in bulk packaging of 1000 units per bag

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SS460P
RoHS:
Yes
HTS:
85423900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1000
Magnetic Type:
Bipolar Latch
Maximum Output Current:
20 mA
Mounting:
PCB Through Hole
Minimum Magnetic Sensor Release Point:
-55 Gs
Maximum Magnetic Sensor Operating Point:
55 Gs
Output Type:
Sink
Output Driver:
NPN
Product Type:
Digital
Dimension:
4 x 1.52 x 3 mm
Typical Operating Supply Voltage:
3 to 24 V
Termination Type:
PC Pins
Operating Temperature:
-40 to 125 °C
Honeywell Hall-effect Digital Sensor ICs: SS460 Series, Latching magnetic actuation type, High sensitivity, FlatTO-92 package, South pole actuated, Internal pull-up resistor, Available in bulk packaging of 1000 units per bag
Search Keywords:
SS460P
IN STOCK: 27,294
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
30 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.117
$27.925
250
$0.919
$229.750
500
$0.880
$440.000
1,000
$0.845
$845.000
3,000
$0.813
$2,439.000
5,000
$0.793
$3,965.000
8,000
$0.781
$6,248.000
10,000 +
$0.769
$7,690.000