help desk software
DATA SHEET

SS495A1

Honeywell

Honeywell Hall-effect Linear Sensor ICs: SS490 Series, High accuracy miniature ratiometric linear Hall-effect sensor IC, 3.125 mV/G at 5 V; FlatTO92 package; Straight leads 14,99 mm [0.59 in] long ; Available in bulk pack of 1000 units per bag .. see full description

RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SS495A1
RoHS:
Yes
HTS:
85423900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
BAG
Magnetic Type:
Linear
Maximum Output Current:
10 mA
Mounting:
PCB Through Hole
Minimum Magnetic Sensor Release Point:
N/A
Maximum Magnetic Sensor Operating Point:
N/A
Output Type:
0.2 to Vs-0.2 V
Output Driver:
N/A
Product Type:
Analog
Dimension:
4.06 x 1.6 x 3 mm
Typical Operating Supply Voltage:
4.5 to 10.5 V
Termination Type:
PC Pins
Operating Temperature:
-40 to 150 °C

SS495A1 Hall Effect Sensor from Honeywell is miniature in size and consumes minimal power. It comes with thin-film resistors and laser built-in, which are trimmed for precise sensitivity and temperature compensation. This Honeywell SS495A1 sensor can be used for a variety of applications such as rotary encoder, ferrous metal detector, vibration sensing, liquid level sensing, weight sensing, current sensing, motor control, position sensing and magnetic code reading.

A clearer signal is ensured by the rail-to-rail operation in this Honeywell sensor for higher accuracy and it also makes the sensor respond to positive or negative gauss. Hall Effect sensors are triggered by a magnetic field and operate as analog transducers and return a voltage directly. These sensors vary their output voltage in response to a magnetic field.

Product Highlights:
  • Small size
  • Low power consumption
  • Built-in thin-film resistors – laser are trimmed for precise sensitivity and temperature compensation
  • Sensor responds to either positive or negative gauss
  • Single current sinking or current sourcing linear output
  • Rail-to-rail operation provides more useable signal for higher accuracy
  • Quad Hall sensing element for stable output
Search Keywords:
SS495A1
  Possible Replacement options available.  See Alternatives
IN STOCK: 845
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
49 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.10
$35.500
25
$5.95
$148.750
100
$5.51
$551.000
250
$5.27
$1,317.500
500
$5.05
$2,525.000
1,000
$4.92
$4,920.000
3,000
$4.73
$14,190.000
5,000 +
$4.66
$23,300.000
Tools/3D Models