help desk software

SS495A2

Honeywell

Honeywell Hall-effect Linear Sensor ICs: SS490 Series, Basic miniature ratiometric linear Hall-effect sensor IC, 3.125 mV/G at 5 V, Flat TO-92 package, Straight leads 14,99 mm [0.59 in] long, Available in bulk packing of 1000 units per bag .. see full description

  • RoHS Compliant
  • BAG Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SS495A2
RoHS:
Yes
HTS:
8542390001
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1000
Package Type:
BAG
Magnetic Type:
Linear
Maximum Output Current:
10 mA
Mounting:
PCB Through Hole
Minimum Magnetic Sensor Release Point:
N/A
Maximum Magnetic Sensor Operating Point:
N/A
Output Type:
0.2 to Vs-0.2 V
Output Driver:
N/A
Product Type:
Analog
Dimension:
4.06 x 1.6 x 3 mm
Typical Operating Supply Voltage:
4.5 to 10.5 V
Termination Type:
PC Pins
Operating Temperature:
-40 to 150 °C

Hall effect sensors operate as analog transducers and return a voltage directly. These sensors vary their output voltage in response to a magnetic field. They are generally used in proximity switching, positioning, speed detection, and current sensing. Some of the applications for these hall effect sensors are motor controls, magnetic code reading, vibration sensing, rotary encoders, and liquid level sensing, among others.

SS495A2 Hall Effect Sensor from Honeywell is a basic, miniature-type sensor that offers ratiometric linear output. Compact in size, this Automotive Sensor consumes low power and delivers superior performance. It offers improved temperature stability and sensitivity. The quad Hall sensing element of this Honeywell Sensor minimizes the effects of mechanical or thermal stress and ensures a stable output.

Product Highlights:
  • Low power consumption
  • Small size
  • Single current sinking or current sourcing linear output
  • Rail-to-rail operation provides more useable signal for higher accuracy
  • Responds to either positive or negative gauss
  • Built-in thin-film resistors - laser trimmed for precise sensitivity and temperature compensation
  • Quad Hall sensing element for stable output)
Search Keywords:
SS495A2
IN STOCK: 42,850
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1250
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.32
$26.600
250
$4.42
$1,105.000
500
$4.09
$2,045.000
1,250
$3.71
$4,637.500
2,500
$3.65
$9,125.000
3,750
$3.60
$13,500.000
5,000 +
$3.54
$17,700.000