SS495A2-SP
HoneywellHoneywell Hall-effect Linear Sensor ICs: SS490 Series, Basic miniature ratiometric linear Hall-effect sensor IC, 3.125 mV/G at 5 V, Short formed leads 3,18 mm [0.125 in] long, Surface mount, Available in 1000 units per tape and reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SS495A2-SP
RoHS:
Yes
HTS:
8542390001
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
BAG
Magnetic Type:
Linear
Maximum Output Current:
10 mA
Mounting:
PCB Surface Mount
Minimum Magnetic Sensor Release Point:
N/A
Maximum Magnetic Sensor Operating Point:
N/A
Output Type:
0.2 to Vs-0.2 V
Output Driver:
N/A
Product Type:
Analog
Dimension:
4.06 x 3 x 1.6 mm
Typical Operating Supply Voltage:
4.5 to 10.5 V
Termination Type:
Gull Wing
Operating Temperature:
-40 to 150 °C
Honeywell Hall-effect Linear Sensor ICs: SS490 Series, Basic miniature ratiometric linear Hall-effect sensor IC, 3.125 mV/G at 5 V, Short formed leads 3,18 mm [0.125 in] long, Surface mount, Available in 1000 units per tape and reel
Product Highlights:
- Small size
- Low power consumption
- Single current sinking or current sourcing linear output
- Built-in thin-film resistors - laser trimmed for precise sensitivity and temperature compensation
- Rail-to-rail operation provides more useable signal for higher accuracy
- Responds to either positive or negative gauss
- Quad Hall sensing element for stable output)
Search Keywords:
SS495A2SP
IN STOCK:
980
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
5
$12.13
$60.650
50
$11.95
$597.500
100
$11.77
$1,177.000
250
$11.59
$2,897.500
500
$6.14
$3,070.000
750
$4.32
$3,240.000
1,000
+
$4.23
$4,230.000
CUSTOMERS
ALSO BOUGHT
RJ2S-CL-A120
Electromechanical Relay 120VAC 6.4KOhm 8A DPDT(28.8x12.7x33)mm Socket General Purpose Rela...
SS-01GLPT
Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 125VAC 30VDC 0.5N Screw Mount Quick Con...
LZ370
Temperature Sensor for use with VARIOFAN series.
VF-S250-12A
AC/DC Power Supply - 1 Output - 12V@20.83 A - 250W
41-10-LF-M
Gold Chem Film Wedge Lok PCB Retainer - 5 Inch Length - 5.71mm Expansion - Aluminum Alloy.