SS495A-S
HoneywellHoneywell Hall-effect Linear Sensor ICs: SS490 Series, Standard miniature ratiometric linear Hall-effect sensor IC, 3.125 mV/G at 5 V, Short formed leads 3,18 mm [0.125 in] long, Surface mount package, Available in bulk packing of 1000 units per bag .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SS495A-S
RoHS:
Yes
HTS:
85423900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1000
Package Type:
BAG
Magnetic Type:
Linear
Maximum Output Current:
10 mA
Mounting:
PCB Surface Mount
Minimum Magnetic Sensor Release Point:
N/A
Maximum Magnetic Sensor Operating Point:
N/A
Output Type:
0.2 to Vs-0.2 V
Output Driver:
N/A
Product Type:
Analog
Dimension:
4.06 x 3 x 1.6 mm
Typical Operating Supply Voltage:
4.5 to 10.5 V
Termination Type:
Gull Wing
Operating Temperature:
-40 to 150 °C
Honeywell Hall-effect Linear Sensor ICs: SS490 Series, Standard miniature ratiometric linear Hall-effect sensor IC, 3.125 mV/G at 5 V, Short formed leads 3,18 mm [0.125 in] long, Surface mount package, Available in bulk packing of 1000 units per bag
Product Highlights:
- Small size
- Low power consumption
- Single current sinking or current sourcing linear output
- Built-in thin-film resistors - laser trimmed for precise sensitivity and temperature compensation
- Rail-to-rail operation provides more useable signal for higher accuracy
- Responds to either positive or negative gauss
- Quad Hall sensing element for stable output)
Search Keywords:
SS495AS
IN STOCK:
12,797
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
52 Weeks
Quantity
Unit Price
Ext. Price
5
$7.32
$36.600
25
$6.21
$155.250
50
$6.02
$301.000
100
$5.77
$577.000
250
$5.54
$1,385.000
500
$5.33
$2,665.000
1,000
$5.20
$5,200.000
3,000
+
$5.02
$15,060.000